Part Details for M2015-B-4007-S by RAF Electronic Hardware
Overview of M2015-B-4007-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2015-B-4007-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2015-B-4007-S
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 8mm X M4 Thd RoHS: Compliant | 0 |
|
$1.7600 / $2.4400 | Order Now |