Part Details for M2015BB1W03 by NKK Switches
Overview of M2015BB1W03 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2015BB1W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6628
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2015BB1W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3084-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
53 In Stock |
|
$5.3612 / $6.8900 | Buy Now |
DISTI #
M2015BB1W03
|
TME | Switch: toggle, Pos: 2, SPDT, ON-(ON), 3A/250VAC, 3A/30VDC, M20 Min Qty: 1 | 25 |
|
$6.9900 / $7.8300 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 11 |
|
$4.1100 / $6.0800 | Buy Now |
Part Details for M2015BB1W03
M2015BB1W03 CAD Models
M2015BB1W03 Part Data Attributes
|
M2015BB1W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2015BB1W03
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 11.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.453 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 7.8994 mm | |
Body Height | 39.2684 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |