-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Angle PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 11.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6645
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2015ES2G45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2015ES2G45-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
252 In Stock |
|
$6.5421 / $9.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2015ES2G45
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2015ES2G45
NKK Switches
Angle PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 11.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |