Part Details for M2015SS1G01 by NKK Switches
Overview of M2015SS1G01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2015SS1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6674
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2015SS1G01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $8.1200 | Buy Now |
|
Quest Components | TOGGLE SWITCH | 8 |
|
$8.1000 / $10.8000 | Buy Now |
DISTI #
M2015SS1G01
|
TTI | Toggle Switches ON-(ON) .413 BAT 1/4" BSHING SLDR LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$6.3300 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 53 |
|
$3.6200 / $5.3600 | Buy Now |
Part Details for M2015SS1G01
M2015SS1G01 CAD Models
M2015SS1G01 Part Data Attributes
|
M2015SS1G01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2015SS1G01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |