-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4278
|
Newark | Toggle Switch, M Series, Spdt, On-None-(On), Panel, 6 A, 125 V Rohs Compliant: Yes |Nkk Switches M2015SS1W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10X6682
|
Newark | Switch, Toggle, Spdt, 6A, 125Vac, Switch Operation:On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:M Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2015SS1W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.1800 | Buy Now |
DISTI #
M2015SS1W03
|
TTI | Toggle Switches ON-NONE-(ON) PC SPDT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.0500 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 568 |
|
$3.2200 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2015SS1W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2015SS1W03
NKK Switches
Toggle Switch, SPDT, On-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 7.8994 mm | |
Body Height | 35.1536 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |