Part Details for M2018SS1W01-BG by NKK Switches
Overview of M2018SS1W01-BG by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2018SS1W01-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6870
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2018SS1W01-BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2018SS1W01-BG
|
TTI | Toggle Switches 6A @ 125V AC SPDT (ON)-OFF-(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$6.2400 | Buy Now |
|
Powell Electronics | SPDT (ON)-OFF-(ON) .413" BAT .35" THREADED BUSHING 6A @ 125V AC SOLDER LUG �BLUE LEVER CAP Min Qty: 1 | 1411 |
|
$5.7200 | Buy Now |
Part Details for M2018SS1W01-BG
M2018SS1W01-BG CAD Models
M2018SS1W01-BG Part Data Attributes
|
M2018SS1W01-BG
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2018SS1W01-BG
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round with Cap; actuator length: 13.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Blue Cap; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |