Part Details for M2018SS1W01 by NKK Switches
Overview of M2018SS1W01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2018SS1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6866
|
Newark | Switch, Toggle, Spdt, 6A, 125Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:M Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2018SS1W01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.7800 / $6.1500 | Buy Now |
DISTI #
50M4279
|
Newark | Switch, Toggle, Spdt, 6A, 250Vac, Contact Configuration:Spdt, Switch Operation:(On)-Off-(On), Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:30V, Contact Current Max:6A, Switch Terminals:Solder, Actuator Style:Bat, Series:M Rohs Compliant: Yes |Nkk Switches M2018SS1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2065-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1435 In Stock |
|
$3.6821 / $5.5600 | Buy Now |
DISTI #
70192082
|
RS | BUSHING MOUNT MINIATURE TOGGLE | NKK Switches M2018SS1W01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$4.2200 / $4.7900 | Buy Now |
DISTI #
M2018SS1W01
|
TTI | Toggle Switches (ON)-OFF-(ON) SPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 241 In Stock |
|
$5.2700 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 5400 |
|
$5.3700 | Buy Now |
DISTI #
1357685
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, VERT, MON-OFF-MON RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$4.5395 / $5.6909 | Buy Now |
DISTI #
1357685
|
Farnell | TOGGLE SWITCH, SPDT, VERT, MON-OFF-MON RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 36 |
|
$6.0085 / $9.3188 | Buy Now |
|
Perfect Parts Corporation | 78 |
|
RFQ |
Part Details for M2018SS1W01
M2018SS1W01 CAD Models
M2018SS1W01 Part Data Attributes
|
M2018SS1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2018SS1W01
NKK Switches
Toggle Switch, SPDT, (on)-off-(on), Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 7.8994 mm | |
Body Height | 32.7914 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |