Part Details for M2019B2B1A02 by NKK Switches
Overview of M2019B2B1A02 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2019B2B1A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7089
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2019B2B1A02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | Toggle Switches Series M20 Miniature Bushing Mount Min Qty: 1 | 23 |
|
$5.2700 / $7.8100 | Buy Now |
Part Details for M2019B2B1A02
M2019B2B1A02 CAD Models
M2019B2B1A02 Part Data Attributes:
|
M2019B2B1A02
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2019B2B1A02
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.062" (1.5mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |