Part Details for M2019BB1W01 by NKK Switches
Overview of M2019BB1W01 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2019BB1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7084
|
Newark | Switch, Toggle, Spdt, 6A, 125Vac, Switch Operation:On-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2019BB1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2067-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
371 In Stock |
|
$5.0969 / $6.7900 | Buy Now |
DISTI #
M2019BB1W01
|
TTI | Toggle Switches SPDT ON-OFF-(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.1800 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 132 |
|
$4.1100 / $6.0800 | Buy Now |
DISTI #
2375713
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4134 / $7.2006 | Buy Now |
Part Details for M2019BB1W01
M2019BB1W01 CAD Models
M2019BB1W01 Part Data Attributes:
|
M2019BB1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2019BB1W01
NKK Switches
Toggle Switch, SPDT, On-off-(on), Horizontal, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.453 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 7.8994 mm | |
Body Height | 36.9062 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for M2019BB1W01
This table gives cross-reference parts and alternative options found for M2019BB1W01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2019BB1W01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2019BB1W03-RA | Toggle Switch, SPDT, On-off-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | NKK Switches | M2019BB1W01 vs M2019BB1W03-RA |