Part Details for M2020-11-669.3266T by Integrated Device Technology Inc
Overview of M2020-11-669.3266T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2020-11-669.3266T
M2020-11-669.3266T CAD Models
M2020-11-669.3266T Part Data Attributes
|
M2020-11-669.3266T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M2020-11-669.3266T
Integrated Device Technology Inc
CLCC-36, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CLCC | |
Pin Count | 36 | |
Manufacturer Package Code | CG36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-06 | |
JESD-609 Code | e4 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | GOLD |