There are no models available for this part yet.
Overview of M2022BB1W01/CUL-WL by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M2022BB1W01/CUL-WL by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
360-M2022BB1W01/CUL-WL-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$29.4200 | Buy Now |