There are no models available for this part yet.
Overview of M2022BB1W01/U by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2022BB1W01/U by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X7238
|
Newark | Toggle Switch, Dpdt, 6A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2022BB1W01/U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
M2022BB1W01/U
|
TTI | Toggle Switches ON-ON .453 LARGE BAT 12MM BSHNG SLDR LUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for M2022BB1W01/U by NKK Switches
Part Data Attributes for M2022BB1W01/U by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Switch Type
|
TOGGLE SWITCH
|
Want to compare parts?
-
NKK SwitchesM-Series Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 11.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6VS
-