Part Details for M2022SA1W40 by NKK Switches
Overview of M2022SA1W40 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022SA1W40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7339
|
Newark | Switch, Toggle, Dpdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2022SA1W40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3841-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$7.5400 | Buy Now |
DISTI #
V79:2366_17796532
|
Arrow Electronics | Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket and Threads Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 23 |
|
$3.7340 | Buy Now |
DISTI #
26119322
|
Verical | Switch Toggle ON None ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket and Threads Min Qty: 2 Package Multiple: 1 Date Code: 1514 | Americas - 23 |
|
$3.7340 | Buy Now |
DISTI #
M2022SA1W40
|
TTI | Toggle Switches DPDT R/A ON-NONE-ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$7.9800 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 40 |
|
$4.5700 / $6.7700 | Buy Now |
Part Details for M2022SA1W40
M2022SA1W40 CAD Models
M2022SA1W40 Part Data Attributes:
|
M2022SA1W40
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022SA1W40
NKK Switches
Angle PC Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 12.27mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount, Right Angle, Vertical; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |