Part Details for M2022TJW01/U by NKK Switches
Overview of M2022TJW01/U by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022TJW01/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7513
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2022TJW01/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | SNAP-IN MOUNT MINIATURE ROCKER Min Qty: 1 | 27 |
|
$5.3000 / $7.8400 | Buy Now |
Part Details for M2022TJW01/U
M2022TJW01/U CAD Models
M2022TJW01/U Part Data Attributes
|
M2022TJW01/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022TJW01/U
NKK Switches
M-Series Miniature Rocker Switch; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC); Rating (AC): 125V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.90mm x 13.10mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |