Part Details for M2022TXG30-DC by NKK Switches
Overview of M2022TXG30-DC by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022TXG30-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7573
|
Newark | Bracket Pc Mount Miniature Rocker |Nkk Switches M2022TXG30-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2022TXG30-DC-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
150 In Stock |
|
$8.6021 / $10.9200 | Buy Now |
|
Powell Electronics | MINIATURE ROCKER/MULTI-FUNCTION Min Qty: 1 | 237 |
|
$11.0700 | Buy Now |
Part Details for M2022TXG30-DC
M2022TXG30-DC CAD Models
M2022TXG30-DC Part Data Attributes
|
M2022TXG30-DC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022TXG30-DC
NKK Switches
Bracket PC Mount Miniature Rocker; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: Red; Actuator Marking: No Marking; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |