Part Details for M2022TXG30-FA by NKK Switches
Overview of M2022TXG30-FA by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022TXG30-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7574
|
Newark | Bracket Pc Mount Miniature Rocker |Nkk Switches M2022TXG30-FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | MINIATURE ROCKER/MULTI-FUNCTION Min Qty: 1 | 237 |
|
$6.9000 / $10.2100 | Buy Now |
Part Details for M2022TXG30-FA
M2022TXG30-FA CAD Models
M2022TXG30-FA Part Data Attributes:
|
M2022TXG30-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022TXG30-FA
NKK Switches
Bracket PC Mount Miniature Rocker; Status: Active; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.299 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 28.448 mm | |
Body Length or Diameter | 13.0048 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for M2022TXG30-FA
This table gives cross-reference parts and alternative options found for M2022TXG30-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2022TXG30-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET21J6AVBE2 | Rocker Switch, DPDT, On-on, Horizontal, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | ITT Interconnect Solutions | M2022TXG30-FA vs ET21J6AVBE2 |
ET21J6AKE2 | Rocker Switch, DPDT, On-on, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | ITT Interconnect Solutions | M2022TXG30-FA vs ET21J6AKE2 |
ET21J6AVKE2 | Rocker Switch, DPDT, On-on, Horizontal, 7 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | ITT Interconnect Solutions | M2022TXG30-FA vs ET21J6AVKE2 |
M2022TXG30-SA | Rocker Switch, DPDT, On-on, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | M2022TXG30-FA vs M2022TXG30-SA |