Part Details for M2022TXW13/CUL-235A by NKK Switches
Overview of M2022TXW13/CUL-235A by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8235ACBZ-EVALZ | Analog Devices | EVALUATION BOARD | |
AD8235ACBZ-P7 | Analog Devices | 40uA Micro Pwr InAmp | |
DC235A | Analog Devices | LTC1530CS8 - High Efficiency B |
Price & Stock for M2022TXW13/CUL-235A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-M2022TXW13/CUL-235A-ND
|
DigiKey | SWITCH ROCKER 3PDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9700 | Buy Now |
DISTI #
633-M202TXW13CUL235A
|
Mouser Electronics | Rocker Switches SWITCH TOGGLE | 0 |
|
$7.0000 / $8.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.1300 | Buy Now |
DISTI #
M2022TXW13/CUL-235A
|
TTI | Rocker Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.0000 / $8.9900 | Buy Now |