Part Details for M2022WBG01 by NKK Switches
Overview of M2022WBG01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2022WBG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3405-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
Buy Now | |
DISTI #
M2022WBG01
|
TTI | Toggle Switches .4VA 28VAC/DC DPDT ON-NONE-ON SLDR IP68 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$22.9300 | Buy Now |
Part Details for M2022WBG01
M2022WBG01 CAD Models
M2022WBG01 Part Data Attributes
|
M2022WBG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022WBG01
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |