Part Details for M2023TJG01-FH-1H by NKK Switches
Overview of M2023TJG01-FH-1H by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2023TJG01-FH-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7738
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2023TJG01-FH-1H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | MINIATURE ROCKER/MULTI-FUNCTION Min Qty: 1 | 51 |
|
$7.4900 / $11.0900 | Buy Now |
Part Details for M2023TJG01-FH-1H
M2023TJG01-FH-1H CAD Models
M2023TJG01-FH-1H Part Data Attributes:
|
M2023TJG01-FH-1H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2023TJG01-FH-1H
NKK Switches
Rocker Switch, DPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | GRAY | |
Actuator Length | 0.28 inch | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 15.8242 mm | |
Body Length or Diameter | 18.0086 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for M2023TJG01-FH-1H
This table gives cross-reference parts and alternative options found for M2023TJG01-FH-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2023TJG01-FH-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2023TJG01-GA-1E | Rocker Switch, DPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2023TJG01-FH-1H vs M2023TJG01-GA-1E |
M2023TJG01-FA-1A | Rocker Switch, DPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2023TJG01-FH-1H vs M2023TJG01-FA-1A |
M2023TJG01-FA-1F | Rocker Switch, DPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2023TJG01-FH-1H vs M2023TJG01-FA-1F |
M2023TJG01-GB-4A-CF | Rocker Switch, DPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2023TJG01-FH-1H vs M2023TJG01-GB-4A-CF |
M2023TJG01-FA-1H | Rocker Switch, DPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2023TJG01-FH-1H vs M2023TJG01-FA-1H |
M2023TJG01-GA-1B | Rocker Switch, DPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2023TJG01-FH-1H vs M2023TJG01-GA-1B |