Part Details for M2023WBG01 by NKK Switches
Overview of M2023WBG01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2023WBG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2328
|
Newark | Toggle Switch, Dpdt, 28Vac/28Vdc, Solder, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:M Series, Contact Current Max:-, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2023WBG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_23563620
|
Arrow Electronics | Switch Toggle ON OFF ON DPDT Round Bat Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 3 |
|
$15.4300 / $17.6800 | Buy Now |
DISTI #
M2023WBG01
|
TTI | Toggle Switches .4VA 28VAC/DC DPDT ON-OFF-ON SLDR IP68 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$24.8200 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNC Min Qty: 1 | 11 |
|
$14.2000 / $21.0100 | Buy Now |
Part Details for M2023WBG01
M2023WBG01 CAD Models
M2023WBG01 Part Data Attributes:
|
M2023WBG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2023WBG01
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |