Part Details for M2024E2S2G13 by NKK Switches
Overview of M2024E2S2G13 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2024E2S2G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7858
|
Newark | Toggle Switch, Sp3T, 28Vac/Vdc, Th, Switch Operation:On-On-On, Contact Configuration:Sp3T, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2024E2S2G13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2024E2S2G13
|
TTI | Toggle Switches ON-ON-ON SP3T Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$10.4900 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 33 |
|
$6.0000 / $8.8800 | Buy Now |
Part Details for M2024E2S2G13
M2024E2S2G13 CAD Models
M2024E2S2G13 Part Data Attributes:
|
M2024E2S2G13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2024E2S2G13
NKK Switches
Bracket PC Mount Miniature Toggle Switch; Poles: SP3T; Circuits: On-On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flatted; actuator length: 6.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Jumper needed to achieve triple throw; Rating: 0.4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |