Part Details for M2024TNW01-DA by NKK Switches
Overview of M2024TNW01-DA by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2024TNW01-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7932
|
Newark | Flat Frame Mount Miniature Rocker |Nkk Switches M2024TNW01-DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $10.7900 | Buy Now |
|
Powell Electronics | FLAT FRAME MOUNT MINIATURE ROCKER Min Qty: 1 | 13 |
|
$5.4600 / $8.0800 | Buy Now |
Part Details for M2024TNW01-DA
M2024TNW01-DA CAD Models
M2024TNW01-DA Part Data Attributes
|
M2024TNW01-DA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2024TNW01-DA
NKK Switches
Flat Frame Mount Miniature Rocker; Status: Active; Poles: SP3T; Circuits: On-On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Solder Lug; Features: Jumper needed to achieve triple throw; panel cutout dimensions: Rectangular - 17.80mm x 10.10mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.346 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 25.9842 mm | |
Body Length or Diameter | 13.0048 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT/SP3T | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for M2024TNW01-DA
This table gives cross-reference parts and alternative options found for M2024TNW01-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2024TNW01-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2024TZW24-JA | Rocker Switch, DPDT/SP3T, On-on-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2024TZW24-JA |
M2027TXW41-DA | Rocker Switch, DPDT/SP3T, On-on-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | M2024TNW01-DA vs M2027TXW41-DA |
M2027TNW05-FA | Rocker Switch, DPDT/SP3T, On-on-(on), Horizontal, 6 PCB Hole Cnt, Wire Wrap Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2027TNW05-FA |
M2024TXW17-FA | Rocker Switch, DPDT/SP3T, On-on-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2024TXW17-FA |
M2027TZW24-JA | Rocker Switch, DPDT/SP3T, On-on-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2027TZW24-JA |
M2024TNW01-FA | Rocker Switch, DPDT/SP3T, On-on-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | M2024TNW01-DA vs M2024TNW01-FA |
M2026TJW03-FA-1 | Rocker Switch, DPDT/SP3T, (on)-on-(on), Horizontal, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2026TJW03-FA-1 |
M2027TXW23-SA | Rocker Switch, DPDT/SP3T, On-on-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2027TXW23-SA |
M2027TXW15-SA | Rocker Switch, DPDT/SP3T, On-on-(on), Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2027TXW15-SA |
M2024TXW15-SA | Rocker Switch, DPDT/SP3T, On-on-on, Horizontal, 10 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2024TNW01-DA vs M2024TXW15-SA |