Part Details for M2025SS1G03 by NKK Switches
Overview of M2025SS1G03 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2025SS1G03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7967
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2025SS1G03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $10.9000 | Buy Now |
DISTI #
M2025SS1G03-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
244 In Stock |
|
$7.0466 / $8.9400 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 339 |
|
$5.5200 / $8.1600 | Buy Now |
Part Details for M2025SS1G03
M2025SS1G03 CAD Models
M2025SS1G03 Part Data Attributes
|
M2025SS1G03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2025SS1G03
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |