Part Details for M2027TJW02 by NKK Switches
Overview of M2027TJW02 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2027TJW02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8072
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2027TJW02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | MINIATURE ROCKER/MULTI-FUNCTION Min Qty: 1 | 17 |
|
$10.4500 | Buy Now |
Part Details for M2027TJW02
M2027TJW02 CAD Models
M2027TJW02 Part Data Attributes
|
M2027TJW02
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2027TJW02
NKK Switches
Snap-in Mount Miniature Rocker; Status: Active; Poles: SP3T; Circuits: On-On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Quick Connect - 0.062" (1.5mm); Features: Jumper needed to achieve triple throw; panel cutout dimensions: Rectangular - 15.90mm x 13.10mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |