Part Details for M2028TJW02-GA-1A by NKK Switches
Overview of M2028TJW02-GA-1A by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2028TJW02-GA-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8195
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2028TJW02-GA-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $12.9300 | Buy Now |
|
Powell Electronics | SNAP-IN MOUNT MINIATURE ROCKER Min Qty: 1 | 19 |
|
$6.5500 / $9.6800 | Buy Now |
Part Details for M2028TJW02-GA-1A
M2028TJW02-GA-1A CAD Models
M2028TJW02-GA-1A Part Data Attributes
|
M2028TJW02-GA-1A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2028TJW02-GA-1A
NKK Switches
Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 9.4234 mm | |
Body Length or Diameter | 13.0048 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for M2028TJW02-GA-1A
This table gives cross-reference parts and alternative options found for M2028TJW02-GA-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2028TJW02-GA-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A205J1CQ0 | ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER | TE Connectivity | M2028TJW02-GA-1A vs A205J1CQ0 |
A208J1ZQ0 | ROCKER SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL,ROCKER | TE Connectivity | M2028TJW02-GA-1A vs A208J1ZQ0 |
A208J1CQ0 | ROCKER SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,ROCKER | TE Connectivity | M2028TJW02-GA-1A vs A208J1CQ0 |
M2029TJW02-GA-1B | Rocker Switch, DPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2028TJW02-GA-1A vs M2029TJW02-GA-1B |
M2029TJW02-GA-1E | Rocker Switch, DPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2028TJW02-GA-1A vs M2029TJW02-GA-1E |
A207J1AQ0 | ROCKER SWITCH,VERTICAL R/A,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,8 | TE Connectivity | M2028TJW02-GA-1A vs A207J1AQ0 |
M2025TJW01-FA-1H | Rocker Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2028TJW02-GA-1A vs M2025TJW01-FA-1H |
M2025TJW02-GA-1A | Rocker Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2028TJW02-GA-1A vs M2025TJW02-GA-1A |
M2029TJW02-FA-1F | Rocker Switch, DPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2028TJW02-GA-1A vs M2029TJW02-FA-1F |
A208J1AQ0 | ROCKER SWITCH,VERTICAL R/A,DPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,8 | TE Connectivity | M2028TJW02-GA-1A vs A208J1AQ0 |