Part Details for M2028WBG01 by NKK Switches
Overview of M2028WBG01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2028WBG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2330
|
Newark | Toggle Switch, Dpdt, 28Vac/28Vdc, Solder, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:M Series, Contact Current Max:-, Switch Mounting:Panel Mount, Switch Terminals:Solder Rohs Compliant: Yes |Nkk Switches M2028WBG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3407-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
102 In Stock |
|
$17.0326 / $21.5400 | Buy Now |
DISTI #
M2028WBG01
|
TTI | Toggle Switches .4VA 28VAC/DC DPDT (ON)-OFF-(ON) IP68 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$25.7100 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNC Min Qty: 1 | 18 |
|
$23.5700 | Buy Now |
DISTI #
2616566
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Each | 0 |
|
$20.5763 / $21.8560 | Buy Now |
Part Details for M2028WBG01
M2028WBG01 CAD Models
M2028WBG01 Part Data Attributes
|
M2028WBG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2028WBG01
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |