Switches
M2029B2B1W03
NKK Switches
Description: Bushing Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6

Overview of M2029B2B1W03 by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M2029B2B1W03 by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 10X8245
Newark Bushing Mount Miniature Toggle |Nkk Switches M2029B2B1W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # M2029B2B1W03
TTI Toggle Switches ON-OFF-(ON) .689 LRG BAT 12MM BSHNG PC Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 2
In Stock
  • 1 $13.5600
$13.5600 Buy Now
Powell Electronics BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 10
  • 1 $9.1700
  • 10 $8.5100
  • 100 $7.9500
  • 250 $6.9600
  • 2,500 $6.1900
$6.1900 / $9.1700 Buy Now

CAD Models for M2029B2B1W03 by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M2029B2B1W03 by NKK Switches

M2029B2B1W03
NKK Switches
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES OF AMERICA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.689 inch
Actuator Material
BRASS
Actuator Type
LARGE BAT TYPE
Additional Feature
APPROVALS: CSA; UL
Body Breadth
12.7 mm
Body Height
9.4 mm
Body Length or Diameter
13 mm
Bushing Diameter
0.472 inch
Bushing Length
0.472 inch
Bushing Type
M12P1
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@30VDC
Contact Function
ON-OFF-(ON)
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
DIALLYL PHTHALATE
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
6
Sealing
EPOXY TERMINAL SEALED; MOISTURE PROOF
Solderability
WAVE
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.25 inch
Terminal Material
COPPER/BRASS
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. M2029B2B1W03
    NKK Switches
    Bushing Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Features: Epoxy Sealed Terminals; Rating: 6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2029B2B1W03 by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2029B2B1W03 by NKK Switches

Select Manufacturer
Which Manufacturer of M2029B2B1W03 would you like to use for your alert(s)?
  • Please alert me when M2029B2B1W03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2029B2B1W03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2029B2B1W03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2029B2B1W03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2029B2B1W03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2029B2B1W03 by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: