Part Details for M2032S3S1W01 by NKK Switches
Overview of M2032S3S1W01 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2032S3S1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8386
|
Newark | Toggle Switch, 3Pdt, 6A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2032S3S1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2032S3S1W01-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
28 In Stock |
|
$7.5520 / $8.8100 | Buy Now |
DISTI #
M2032S3S1W01
|
TTI | Toggle Switches Series M20 Miniature Bushing Mount Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$9.5100 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 26 |
|
$5.4400 / $8.0500 | Buy Now |
Part Details for M2032S3S1W01
M2032S3S1W01 CAD Models
M2032S3S1W01 Part Data Attributes:
|
M2032S3S1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2032S3S1W01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: 3PDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |