Part Details for M2032SS4W03/U-235D by NKK Switches
Overview of M2032SS4W03/U-235D by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2032SS4W03/U-235D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-M2032SS4W03/U-235D-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7300 | Buy Now |
DISTI #
633-M2032SS4W03U235D
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE | 0 |
|
$6.6900 / $8.5900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$7.3300 | Buy Now |
DISTI #
M2032SS4W03/U-235D
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.5900 / $8.5900 | Buy Now |