Part Details for M2032TNW01-DC by NKK Switches
Overview of M2032TNW01-DC by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2032TNW01-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8394
|
Newark | Flat Frame Mount Miniature Rocker |Nkk Switches M2032TNW01-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $12.8700 | Buy Now |
|
Powell Electronics | FLAT FRAME MOUNT MINIATURE ROCKER Min Qty: 1 | 26 |
|
$9.6500 / $16,300.0000 | Buy Now |
Part Details for M2032TNW01-DC
M2032TNW01-DC CAD Models
M2032TNW01-DC Part Data Attributes:
|
M2032TNW01-DC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2032TNW01-DC
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | RED | |
Actuator Length | 0.484 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ROCKER | |
Body Breadth | 17.5 mm | |
Body Height | 12.4 mm | |
Body Length or Diameter | 29.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.177 inch | |
Terminal Material | BRASS/COPPER | |
Termination Type | SOLDER |