Part Details for M2042S2S1W01 by NKK Switches
Overview of M2042S2S1W01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2042S2S1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6583
|
Newark | Toggle Switch, 4Pdt, 6A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2042S2S1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2042S2S1W01
|
TTI | Toggle Switches ON-NONE-ON 4PDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$11.9600 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 12 |
|
$6.8400 / $10.1300 | Buy Now |