Switches
M2042SS1W03
Description: Toggle Switch, 4PDT, On-on, Horizontal, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,

Overview of M2042SS1W03 by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M2042SS1W03 by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 10X8543
Newark Switch, Toggle, 4Pdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2042SS1W03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.6300
  • 5 $12.9400
  • 10 $12.0000
  • 25 $10.9400
  • 50 $9.4700
  • 100 $8.8400
  • 250 $8.0500
$8.0500 / $13.6300 Buy Now
DISTI # 360-1875-ND
DigiKey SWITCH TOGGLE 4PDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk 294
In Stock
  • 1 $11.4300
  • 10 $9.8620
  • 25 $9.2984
  • 50 $8.8932
  • 100 $8.5049
  • 250 $8.0168
$8.0168 / $11.4300 Buy Now
DISTI # 70366704
RS BUSHING MOUNT MINIATURE TOGGLE | NKK Switches M2042SS1W03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 19
  • 1 $10.7800
  • 5 $9.9100
  • 10 $9.1600
  • 50 $8.3000
$8.3000 / $10.7800 Buy Now
Powell Electronics BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 326
  • 1 $10.5300
  • 10 $9.7800
  • 100 $9.1200
  • 250 $8.0100
  • 2,500 $7.1100
$7.1100 / $10.5300 Buy Now

CAD Models for M2042SS1W03 by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2042SS1W03 by NKK Switches

M2042SS1W03
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
NKK Switches
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.413 inch
Actuator Material
BRASS
Actuator Type
TOGGLE BAT
Body Breadth
22.3012 mm
Body Height
37.2364 mm
Body Length or Diameter
13.0048 mm
Bushing Diameter
0.25 inch
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-15 °C
PCB Hole Count
12
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Terminal Length
0.25 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. M2042SS1W03
    NKK Switches
    Toggle Switch, 4PDT, On-on, Horizontal, 12 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight,
    VS

Related Parts for M2042SS1W03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2042SS1W03 by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2042SS1W03 by NKK Switches

Select Manufacturer
Which Manufacturer of M2042SS1W03 would you like to use for your alert(s)?
  • Please alert me when M2042SS1W03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2042SS1W03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2042SS1W03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2042SS1W03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2042SS1W03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2042SS1W03 by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: