Part Details for M21-250-C-342 (ALTERNATE: 110925) by Brady Worldwide Inc
Overview of M21-250-C-342 (ALTERNATE: 110925) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-250-C-342 (ALTERNATE: 110925)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70344797
|
RS | Polyolefin Heat Shrink, 16 -8AWG, Marking Sleeves, .335in, 7in, BMP21 Series | Brady M21-250-C-342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 104 |
|
$66.9900 | Buy Now |