Part Details for M2101-2004-N by RAF Electronic Hardware
Overview of M2101-2004-N by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
7M2-101 | Coilcraft Inc | Variable Inductor, 0.094uH Min, 0.106uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M2101-2004-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2101-2004-N
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 6mm X M2 Thd RoHS: Compliant | 0 |
|
$7.2800 / $9.8800 | Order Now |