Part Details for M2103-2545-N by RAF Electronic Hardware
Overview of M2103-2545-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2103-2545-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3330
|
Newark | 4.5Mm Hex X 8Mm L X M2.5 Thd |Raf Electronic Hardware M2103-2545-N Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$2.4000 / $3.0000 | Buy Now |
DISTI #
1772-2209-ND
|
DigiKey | 4.5MM HEX X 8MM X M2.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
85 In Stock |
|
$2.3710 / $3.2700 | Buy Now |
DISTI #
761-M2103-2545-N
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 8mm NYL Stdoff RoHS: Compliant | 173 |
|
$2.3700 / $3.1100 | Buy Now |
DISTI #
71741215
|
RS | Metric Hex Male-Female Standoff, 4.5mm Hex X 8mm X M2.5 Thd | RAF M2103-2545-N RoHS: Compliant Min Qty: 68 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 / $3.2700 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | 172 Factory Stock |
|
$2.1400 / $2.6300 | Buy Now | |
DISTI #
RAFM2103-2545-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 172 Factory Stock |
|
$2.1400 / $2.6300 | Buy Now |
Part Details for M2103-2545-N
M2103-2545-N CAD Models
M2103-2545-N Part Data Attributes:
|
M2103-2545-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2103-2545-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |