Part Details for M2103-3005-B-5 by RAF Electronic Hardware
Overview of M2103-3005-B-5 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2103-3005-B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2103-3005-B-5-ND
|
DigiKey | 4.5MM HEX X 8MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
137 In Stock |
|
$2.1484 / $2.9600 | Buy Now |
DISTI #
761-M2103-3005-B-5
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 4.5mm Hex X 8mm X M3 Thd RoHS: Compliant | 3 |
|
$2.0300 / $2.8100 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
RAFM2103-3005-B-5
|
DB Roberts | 0 |
|
RFQ |