Part Details for M21038/27-10C by Pulse Electronics Corporation
Overview of M21038/27-10C by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21038/27-10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | PULSE TRANSFORMER, GENERAL PURPOSE APPLICATION(S), 1CT:2.12CT, 1CT:1.5CT | 4 |
|
$40.2800 | Buy Now |
Part Details for M21038/27-10C
M21038/27-10C CAD Models
M21038/27-10C Part Data Attributes
|
M21038/27-10C
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M21038/27-10C
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.12CT; 1CT:1.5CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 15.875 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.12CT; 1CT:1.5CT | |
Width | 15.875 mm |
Alternate Parts for M21038/27-10C
This table gives cross-reference parts and alternative options found for M21038/27-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M21038/27-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT1553-5 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2.12CT; 1CT:1.5CT, | PulseR Ruggedized Solutions | M21038/27-10C vs QT1553-5 |