There are no models available for this part yet.
Overview of M2106-2545-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M2106-2545-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33X3342
|
Newark | 4.5Mm Hex X 11Mm L X M2.5 Thd |Raf Electronic Hardware M2106-2545-N RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$2.4900 / $3.1100 | Buy Now | |
DISTI #
1772-M2106-2545-N-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
761-M2106-2545-N
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 11mm NYL Stdoff RoHS: Compliant | 0 |
|
$1.2900 / $2.6800 | Order Now | |
Bisco Industries | 203 |
|
Buy Now | ||||
DISTI #
RAFM2106-2545-N
|
DB Roberts | 0 |
|
RFQ |