Part Details for M2106-3005-AL-7 by RAF Electronic Hardware
Overview of M2106-3005-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2106-3005-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2106-3005-AL-7-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFC Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAFM2106-3005-AL-7
|
DB Roberts | 4.5mm Hex X 11mm X M3Thd Clear Iridite | 0 |
|
RFQ |