There are no models available for this part yet.
Overview of M2106-3005-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2106-3005-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3210-ND
|
DigiKey | 4.5MM HEX X 11MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
32 In Stock |
|
$1.3271 / $2.6500 | Buy Now | |
DISTI #
761-M2106-3005-SS-20
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 11mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 179 |
|
$1.3200 / $2.2200 | Buy Now | |
DISTI #
71741225
|
RS | Metric Hex Male-Female Standoff, 4.5mm Hex X 11mm X M3 Thd | RAF M2106-3005-SS-20 RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.0600 | RFQ | |
Bisco Industries | 130 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.7600 | Buy Now | ||
DISTI #
RAFM2106-3005-SS-20
|
DB Roberts | 0 |
|
RFQ |