Part Details for M2107-3005-AL by RAF Electronic Hardware
Overview of M2107-3005-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2107-3005-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7997
|
Newark | Spacer/Standoff, Hex, Al, 4.5Mm X 12Mm, Standoff Material:Aluminum, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:12Mm, Overall Length:16.76Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2107-3005-AL RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0 Container: Bulk | 15077 |
|
$0.5360 / $0.5570 | Buy Now |
DISTI #
1772-1892-ND
|
DigiKey | HEX STANDOFF M3X0.5 ALUM 12MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
825 In Stock |
|
$0.2807 / $0.5500 | Buy Now |
DISTI #
761-M2107-3005-AL
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 12mm AL Stdoff RoHS: Compliant | 2393 |
|
$0.2830 / $0.4600 | Buy Now |
DISTI #
70006342
|
RS | STANDOFF, 4.5MM M/F HEX, ALUMINUM | RAF M2107-3005-AL RoHS: Not Compliant Min Qty: 608 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 / $0.3180 | RFQ |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 12mm Aluminum Plain RoHS: Compliant |
1354 In Stock 9387 Factory Stock |
|
$0.3670 / $1.8890 | Buy Now |
DISTI #
83672230
|
Verical | Standoff Hex M/F M3 X 0.5-THD 4.5mm-A/F 4.76mm-LG Aluminum Plain Min Qty: 30 Package Multiple: 10 | Americas - 1350 |
|
$1.8460 / $2.3400 | Buy Now |
DISTI #
RAFM2107-3005-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 12mm Aluminum Plain RoHS: Compliant |
1354 In Stock 9387 Factory Stock |
|
$0.3670 / $1.8890 | Buy Now |
Part Details for M2107-3005-AL
M2107-3005-AL CAD Models
M2107-3005-AL Part Data Attributes
|
M2107-3005-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2107-3005-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |