Part Details for M2107-3005-B by RAF Electronic Hardware
Overview of M2107-3005-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2107-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2107-3005-B-ND
|
DigiKey | 4.5MM HEX X 12MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
294 In Stock |
|
$0.6636 / $1.3300 | Buy Now |
DISTI #
761-M2107-3005-B
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 4.5mm Hex X 12mm X M3 Thd RoHS: Compliant | 281 |
|
$0.5970 / $1.1100 | Buy Now |
DISTI #
RAFM2107-3005-B
|
DB Roberts | 0 |
|
RFQ |