Part Details for M2107-3005-S-12 by RAF Electronic Hardware
Overview of M2107-3005-S-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2107-3005-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2378-ND
|
DigiKey | 4.5MM HEX X 12MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1140 In Stock |
|
$1.7179 / $2.3700 | Buy Now |
DISTI #
761-M2107-3005-S-12
|
Mouser Electronics | Standoffs & Spacers 4.5mm Hex X 12mm X M3 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 318 |
|
$1.7100 / $2.2500 | Buy Now |
DISTI #
71741228
|
RS | Metric Hex Male-Female Standoff, 4.5mm Hex X 12mm X M3 Thd | RAF M2107-3005-S-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 135 |
|
$2.0500 / $2.3700 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$1.5700 / $2.3600 | Buy Now | |
DISTI #
RAFM2107-3005-S-12
|
DB Roberts | 0 |
|
RFQ |