There are no models available for this part yet.
Overview of M2112-2545-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M2112-2545-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8016
|
Newark | Spacer/Standoff, Hex, Ss, 4.5Mm X 17Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:17Mm, Overall Length:20.97Mm, External Width:4.5Mm Rohs Compliant: Yes |Raf Electronic Hardware M2112-2545-SS RoHS: Compliant Min Qty: 181 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$1.6800 / $1.8500 | Buy Now | |
DISTI #
1772-2509-ND
|
DigiKey | 4.5MM HEX X 17MM X M2.5 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
334 In Stock |
|
$2.0000 / $3.5700 | Buy Now | |
DISTI #
761-M2112-2545-SS
|
Mouser Electronics | Standoffs & Spacers M2.5X0.45 M/F 17mm SS Stdoff RoHS: Compliant | 79 |
|
$0.7410 / $1.5700 | Buy Now | |
DISTI #
70006581
|
RS | Metric Hex Male-Female Standoffs,4.5mm Hex X 17mm X M2.5 Thd | RAF M2112-2545-SS RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 154 Factory Stock |
|
$2.3700 / $2.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 154 Factory Stock |
|
$2.3700 / $2.8900 | Buy Now |