Part Details for M2112JCW01-A by NKK Switches
Overview of M2112JCW01-A by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M2112JCW01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3423
|
Newark | Led Tipped Rocker |Nkk Switches M2112JCW01-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for M2112JCW01-A
M2112JCW01-A CAD Models
M2112JCW01-A Part Data Attributes
|
M2112JCW01-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2112JCW01-A
NKK Switches
LED Tipped Rocker and Paddle; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Paddle - Illuminated; Actuator Cap Color: Black; Actuator Marking: No Marking; illumination voltage: 1.9 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; panel cutout dimensions: Rectangular - 15.90mm x 13.10mm; Rating: 6; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 20 deg | |
Actuator Length | 0.539 inch | |
Actuator Type | PADDLE | |
Additional Feature | RED LED COLOR, SYNC.,BLK.BEZ. | |
Body Breadth | 12.7 mm | |
Body Height | 21.6916 mm | |
Body Length or Diameter | 13.0048 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for M2112JCW01-A
This table gives cross-reference parts and alternative options found for M2112JCW01-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2112JCW01-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2112JEW03-A | Rocker Switch, SPDT, On-on, Maintained, 3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2112JCW01-A vs M2112JEW03-A |
M2113JEW03-C | Rocker Switch, SPDT, On-off-on, Maintained, 3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2112JCW01-A vs M2113JEW03-C |
M2113JEW01-B | Rocker Switch, SPDT, On-off-on, Maintained, 3A, 30VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2112JCW01-A vs M2113JEW01-B |
M2112JCFW01-E | Rocker Switch, SPDT, On-on, Maintained, 3A, 30VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2112JCW01-A vs M2112JCFW01-E |
M2112JCW01-F | Rocker Switch, SPDT, On-on, Maintained, 3A, 30VDC, Solder Lug Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2112JCW01-A vs M2112JCW01-F |
M2113JCW02-F | Rocker Switch, SPDT, On-off-on, Maintained, 3A, 30VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2112JCW01-A vs M2113JCW02-F |
M2113PCFW13 | Rocker Switch, SPDT, On-off-on, Maintained, 3A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2112JCW01-A vs M2113PCFW13 |
M2112JFW03-F | Rocker Switch, SPDT, On-on, Maintained, 3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2112JCW01-A vs M2112JFW03-F |
M2113JCFW03-F | Rocker Switch, SPDT, On-off-on, Maintained, 3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Paddle Actuator, Through Hole-straight | NKK Switches | M2112JCW01-A vs M2113JCFW03-F |
M2113JEW02-B | Rocker Switch, SPDT, On-off-on, Maintained, 3A, 30VDC, Quick Connect Terminal, Paddle Actuator, Panel Mount | NKK Switches | M2112JCW01-A vs M2113JEW02-B |