Part Details for M2112NCW13 by NKK Switches
Overview of M2112NCW13 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M2112NCW13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3447
|
Newark | Led Tipped Rocker |Nkk Switches M2112NCW13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 / $20.6700 | Buy Now |
|
Powell Electronics | LED TIPPED ROCKER Min Qty: 1 | 1 |
|
$8.4500 / $12.7700 | Buy Now |
Part Details for M2112NCW13
M2112NCW13 CAD Models
M2112NCW13 Part Data Attributes
|
M2112NCW13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2112NCW13
NKK Switches
LED Tipped Rocker and Paddle; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V) - Illuminated; Actuator Cap Color: Black; Actuator Marking: No Marking; illumination voltage: 2.2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 6; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROCKER SWITCH |