Part Details for M2113-3005-N by RAF Electronic Hardware
Overview of M2113-3005-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2113-3005-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0880
|
Newark | 4.5Mm Hex X 18Mm L X M3 Thd |Raf Electronic Hardware M2113-3005-N RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.3400 | Buy Now |
DISTI #
761-M2113-3005-N
|
Mouser Electronics | Standoffs & Spacers M3X0.5 M/F 18mm NYL Stdoff RoHS: Compliant | 58 |
|
$1.3600 / $1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 140 Factory Stock |
|
$0 | Buy Now |