Part Details for M2113NCFG03 by NKK Switches
Overview of M2113NCFG03 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2113NCFG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6641
|
Newark | Led Tipped Rocker |Nkk Switches M2113NCFG03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $25.1000 | Buy Now |
DISTI #
V99:2348_22331394
|
Arrow Electronics | M2113NCFG03 Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1839 | Americas - 20 |
|
$2.7880 | Buy Now |
DISTI #
30524970
|
Verical | M2113NCFG03 Min Qty: 2 Package Multiple: 1 Date Code: 1839 | Americas - 20 |
|
$2.7880 | Buy Now |
|
Powell Electronics | LED TIPPED ROCKER Min Qty: 1 | 86 |
|
$10.2600 / $15.5000 | Buy Now |
Part Details for M2113NCFG03
M2113NCFG03 CAD Models
M2113NCFG03 Part Data Attributes
|
M2113NCFG03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2113NCFG03
NKK Switches
Rocker Switch, SPDT, On-off-on, Maintained, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 20 deg | |
Actuator Length | 0.496 inch | |
Actuator Type | ROCKER | |
Additional Feature | REDGREEN BICO. LED, SYNCHRO | |
Body Breadth | 12.7 mm | |
Body Height | 14.8844 mm | |
Body Length or Diameter | 13.0048 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Manufacturer Series | M2100 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for M2113NCFG03
This table gives cross-reference parts and alternative options found for M2113NCFG03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2113NCFG03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E103J1CBE22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | M2113NCFG03 vs E103J1CBE22 |
E103J1CBE23 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,ROCKER,3 | C&K | M2113NCFG03 vs E103J1CBE23 |
M2113NEG03 | Rocker Switch, SPDT, On-off-on, Maintained, 5 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | NKK Switches | M2113NCFG03 vs M2113NEG03 |