Part Details for M2115-3005-B-12 by RAF Electronic Hardware
Overview of M2115-3005-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M2115-3005-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3377
|
Newark | 4.5Mm Hex X 20Mm L X M3 Thd |Raf Electronic Hardware M2115-3005-B-12 RoHS: Not Compliant Min Qty: 191 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.9200 | Buy Now |
DISTI #
1772-4186-ND
|
DigiKey | 4.5MM HEX X 20MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4800 | Buy Now |
DISTI #
761-M2115-3005-B-12
|
Mouser Electronics | Standoffs & Spacers Hex M/F Stdoff 4.5mm 20mmXM3X0.5 RoHS: Compliant | 0 |
|
$0.7390 / $1.5700 | Order Now |
|
Bisco Industries | 53 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM2115-3005-B-12
|
DB Roberts | 0 |
|
RFQ |