Part Details for M2140-4007-SS by RAF Electronic Hardware
Overview of M2140-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2140-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8058
|
Newark | Spacer/Standoff, Hex, Ss, 6Mm X 5Mm, Standoff Material:Stainless Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:5Mm, Overall Length:14.53Mm, External Width:6Mm Rohs Compliant: Yes |Raf Electronic Hardware M2140-4007-SS Min Qty: 163 Package Multiple: 1 Date Code: 0 Container: Bulk | 4089 |
|
$1.8600 / $2.0500 | Buy Now |
DISTI #
1772-2325-ND
|
DigiKey | 6MM HEX X 5MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
87 In Stock |
|
$1.9522 / $2.6900 | Buy Now |
DISTI #
761-M2140-4007-SS
|
Mouser Electronics | Standoffs & Spacers SS M4x0.7 5mm 6mm HEX ML/FEM Standoff RoHS: Compliant | 0 |
|
$1.6300 / $2.5600 | Order Now |
DISTI #
71741261
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 5mm X M4 Thd | RAF M2140-4007-SS RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |
|
Onlinecomponents.com | Standoff Hex M/F M4 X 0.7-THD 6mm-A/F 9.53mm-LG Stainless Steel Plain RoHS: Compliant |
1100 In Stock 3425 Factory Stock |
|
$1.7000 / $2.0500 | Buy Now |
DISTI #
RAFM2140-4007-SS
|
DB Roberts | 8346 |
|
$1.0042 / $2.3174 | Buy Now | |
|
Master Electronics | Standoff Hex M/F M4 X 0.7-THD 6mm-A/F 9.53mm-LG Stainless Steel Plain RoHS: Compliant |
1100 In Stock 3425 Factory Stock |
|
$1.7000 / $2.0500 | Buy Now |